



SMF22AH | |
|---|---|
DigiKey Part Number | 283-SMF22AHTR-ND - Tape & Reel (TR) 283-SMF22AHCT-ND - Cut Tape (CT) 283-SMF22AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22AH |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.6A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF22A-HE3-08 | Vishay General Semiconductor - Diodes Division | 16 683 | SMF22A-HE3-08GICT-ND | € 0,44000 | Similar |
| SZSMF22AT1G | Littelfuse Inc. | 1 549 | 18-SZSMF22AT1GCT-ND | € 0,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19700 | € 1,97 |
| 100 | € 0,12380 | € 12,38 |
| 500 | € 0,09188 | € 45,94 |
| 1 000 | € 0,08155 | € 81,55 |
| 2 000 | € 0,07283 | € 145,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | € 0,05418 | € 16 254,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

