



SMF200AH | |
|---|---|
DigiKey Part Number | 283-SMF200AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF200AH |
Description | TVS DIODE 200VWM 324VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 600mA |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 200V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 224V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 324V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | € 0,09175 | € 27 525,00 |
| Unit Price without VAT: | € 0,09175 |
|---|---|
| Unit Price with VAT: | € 0,11194 |

