Similar
Similar



SMCJ45CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ45CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ45CAH |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 45V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 50V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 72.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ45CA-Q | Bourns Inc. | 12 064 | 118-SMCJ45CA-QCT-ND | € 1,13000 | Similar |
| SMCJ45CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ45CAHM3_A/H-ND | € 0,34304 | Similar |
| TPSMC56CA | Littelfuse Inc. | 24 | F6546CT-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | € 0,23297 | € 47 525,88 |
| Unit Price without VAT: | € 0,23297 |
|---|---|
| Unit Price with VAT: | € 0,28422 |




