Similar



SMCJ160CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ160CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160CAH |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 160V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 178V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 259V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ160CAHM3_A/H-ND | € 0,41229 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | € 0,25653 | € 52 332,12 |
| Unit Price without VAT: | € 0,25653 |
|---|---|
| Unit Price with VAT: | € 0,31297 |


