


SMAJ300CA | |
|---|---|
DigiKey Part Number | 283-SMAJ300CATR-ND - Tape & Reel (TR) 283-SMAJ300CACT-ND - Cut Tape (CT) 283-SMAJ300CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300CA |
Description | TVS DIODE 300VWM 486VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25600 | € 2,56 |
| 100 | € 0,16170 | € 16,17 |
| 500 | € 0,12100 | € 60,50 |
| 1 000 | € 0,10787 | € 107,87 |
| 2 000 | € 0,09679 | € 193,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08075 | € 403,75 |
| 10 000 | € 0,07367 | € 736,70 |
| 15 000 | € 0,07199 | € 1 079,85 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

