New at DigiKey
Image for SL1211V2-R170-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1211V2-R170-R

DigiKey Part Number
283-SL1211V2-R170-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL1211V2-R170-R
Description
FIXED IND 170NH 75A 0.6 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
170 nH Unshielded Wirewound Inductor 75 A 0.6mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Unshielded
DC Resistance (DCR)
0.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400€ 0,66591€ 932,27
Unit Price without VAT:€ 0,66591
Unit Price with VAT:€ 0,81241