



SDCL1V4030-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-1R0N-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-1R0N-R |
Description | FIXED IND 1UH 3.8A 24 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.8 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,12600 | € 12,60 |
| 1 000 | € 0,10358 | € 103,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10255 | € 205,10 |
| 4 000 | € 0,09669 | € 386,76 |
| 6 000 | € 0,09342 | € 560,52 |
| 10 000 | € 0,08947 | € 894,70 |
| 14 000 | € 0,08696 | € 1 217,44 |
| 20 000 | € 0,08437 | € 1 687,40 |
| 50 000 | € 0,07809 | € 3 904,50 |
| 100 000 | € 0,07369 | € 7 369,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

