



SDCL1V4030-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-101M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-101M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-101M-R |
Description | FIXED IND 100UH 400MA 1.495 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 400 mA 1.495Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.495Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19400 | € 1,94 |
| 100 | € 0,15950 | € 15,95 |
| 1 000 | € 0,13110 | € 131,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12979 | € 259,58 |
| 4 000 | € 0,12239 | € 489,56 |
| 6 000 | € 0,11825 | € 709,50 |
| 10 000 | € 0,11325 | € 1 132,50 |
| 14 000 | € 0,11007 | € 1 540,98 |
| 20 000 | € 0,10681 | € 2 136,20 |
| 50 000 | € 0,09886 | € 4 943,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

