6.8 µH Shielded Inductor 2.1 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 2.1 A 156mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4020-6R8M-R

DigiKey Part Number
283-SDCL1V4020-6R8M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4020-6R8M-RCT-ND - Cut Tape (CT)
283-SDCL1V4020-6R8M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4020-6R8M-R
Description
FIXED IND 6.8UH 2.1A 156 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.1 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,18600€ 1,86
100€ 0,15290€ 15,29
1 000€ 0,12579€ 125,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05148€ 154,44
6 000€ 0,04854€ 291,24
9 000€ 0,04690€ 422,10
15 000€ 0,04492€ 673,80
21 000€ 0,04365€ 916,65
30 000€ 0,04236€ 1 270,80
75 000€ 0,03920€ 2 940,00
150 000€ 0,03697€ 5 545,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840