15 µH Semi-Shielded Inductor 2.8 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Semi-Shielded Inductor 2.8 A 58mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V8040-150M-R

DigiKey Part Number
283-SDCH1V8040-150M-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-150M-RCT-ND - Cut Tape (CT)
283-SDCH1V8040-150M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V8040-150M-R
Description
FIXED IND 15UH 2.8A 58 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Inductor 2.8 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Semi-Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,27500€ 2,75
100€ 0,22570€ 22,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,09625€ 96,25
2 000€ 0,09075€ 181,50
3 000€ 0,08768€ 263,04
5 000€ 0,08396€ 419,80
7 000€ 0,08160€ 571,20
10 000€ 0,07917€ 791,70
25 000€ 0,07327€ 1 831,75
50 000€ 0,06910€ 3 455,00
100 000€ 0,06518€ 6 518,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480