


SDCH1V6045-150M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-150M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-150M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-150M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-150M-R |
Description | FIXED IND 15UH 2.1A 92 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 2.1 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23200 | € 2,32 |
| 100 | € 0,19130 | € 19,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,06402 | € 96,03 |
| 3 000 | € 0,06036 | € 181,08 |
| 4 500 | € 0,05832 | € 262,44 |
| 7 500 | € 0,05585 | € 418,88 |
| 10 500 | € 0,05428 | € 569,94 |
| 15 000 | € 0,05266 | € 789,90 |
| 37 500 | € 0,04873 | € 1 827,38 |
| 75 000 | € 0,04596 | € 3 447,00 |
| 150 000 | € 0,04336 | € 6 504,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

