


SDCH1V5040-330M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-330M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-330M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-330M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-330M-R |
Description | FIXED IND 33UH 1.2A 219 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Inductor 1.2 A 219mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 219mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,20900 | € 2,09 |
| 100 | € 0,17230 | € 17,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,06723 | € 100,84 |
| 3 000 | € 0,06338 | € 190,14 |
| 4 500 | € 0,06124 | € 275,58 |
| 7 500 | € 0,05864 | € 439,80 |
| 10 500 | € 0,05699 | € 598,39 |
| 15 000 | € 0,05530 | € 829,50 |
| 37 500 | € 0,05117 | € 1 918,88 |
| 75 000 | € 0,04826 | € 3 619,50 |
| 150 000 | € 0,04552 | € 6 828,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

