


SDCH1V5020-680M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-680M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-680M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-680M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-680M-R |
Description | FIXED IND 68UH 550MA 725 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Inductor 550 mA 725mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 725mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20400 | € 2,04 |
| 100 | € 0,16750 | € 16,75 |
| 1 000 | € 0,13771 | € 137,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13378 | € 334,45 |
| 5 000 | € 0,12615 | € 630,75 |
| 7 500 | € 0,12189 | € 914,17 |
| 12 500 | € 0,11674 | € 1 459,25 |
| 17 500 | € 0,11347 | € 1 985,73 |
| 25 000 | € 0,11010 | € 2 752,50 |
| 62 500 | € 0,10192 | € 6 370,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

