330 µH Semi-Shielded Inductor 250 mA 3.68Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Semi-Shielded Inductor 250 mA 3.68Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5020-331M-R

DigiKey Part Number
283-SDCH1V5020-331M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5020-331M-RCT-ND - Cut Tape (CT)
283-SDCH1V5020-331M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5020-331M-R
Description
FIXED IND 330UH 250MA 3.68 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Inductor 250 mA 3.68Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
Shielding
Semi-Shielded
DC Resistance (DCR)
3.68Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,09800€ 0,98
100€ 0,08060€ 8,06
1 000€ 0,06627€ 66,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,06437€ 160,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640