68 µH Shielded Drum Core, Wirewound Inductor 1 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8350-680-R

DigiKey Part Number
513-1506-2-ND - Tape & Reel (TR)
513-1506-1-ND - Cut Tape (CT)
513-1506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8350-680-R
Description
FIXED IND 68UH 1A 240 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8350-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,30000€ 2,30
10€ 1,88700€ 18,87
100€ 1,55240€ 155,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 1,37428€ 1 030,71
1 500€ 1,29614€ 1 944,21
2 250€ 1,25257€ 2 818,28
3 750€ 1,20058€ 4 502,18
Manufacturers Standard Package
Unit Price without VAT:€ 2,30000
Unit Price with VAT:€ 2,80600