
SD8328-101-R | |
|---|---|
DigiKey Part Number | 513-1500-2-ND - Tape & Reel (TR) 513-1500-1-ND - Cut Tape (CT) 513-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-101-R |
Description | FIXED IND 100UH 800MA 430 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 800 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,83700 | € 18,37 |
| 100 | € 1,51010 | € 151,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 1,27786 | € 1 635,66 |
| 2 560 | € 1,20530 | € 3 085,57 |
| 3 840 | € 1,16484 | € 4 472,99 |
| 6 400 | € 1,16436 | € 7 451,90 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

