7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD7030-7R3-R

DigiKey Part Number
513-1483-2-ND - Tape & Reel (TR)
513-1483-1-ND - Cut Tape (CT)
513-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD7030-7R3-R
Description
FIXED IND 7UH 2.3A 54 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD7030-7R3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,40000€ 1,40
10€ 1,15100€ 11,51
100€ 0,94580€ 94,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,99489€ 1 492,34
3 000€ 0,93838€ 2 815,14
4 500€ 0,90687€ 4 080,91
7 500€ 0,89502€ 6 712,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,40000
Unit Price with VAT:€ 1,70800