
SD7030-101-R | |
|---|---|
DigiKey Part Number | 283-SD7030-101-RTR-ND - Tape & Reel (TR) 283-SD7030-101-RCT-ND - Cut Tape (CT) 283-SD7030-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-101-R |
Description | FIXED IND 95.5UH 700MA 535 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 95.5 µH Shielded Drum Core, Wirewound Inductor 700 mA 535mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 535mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,33000 | € 13,30 |
| 100 | € 1,09330 | € 109,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,91267 | € 1 369,00 |
| 3 000 | € 0,86081 | € 2 582,43 |
| 4 500 | € 0,83189 | € 3 743,51 |
| 7 500 | € 0,81327 | € 6 099,53 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

