
SD6030-220-R | |
|---|---|
DigiKey Part Number | 513-1477-2-ND - Tape & Reel (TR) 513-1477-1-ND - Cut Tape (CT) 513-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-220-R |
Description | FIXED IND 20.4UH 1.57A 122 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20.4 µH Shielded Drum Core, Wirewound Inductor 1.57 A 122mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 122mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,10000 | € 11,00 |
| 100 | € 0,90460 | € 90,46 |
| 1 000 | € 0,80645 | € 806,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73692 | € 1 473,84 |
| 4 000 | € 0,69505 | € 2 780,20 |
| 6 000 | € 0,67170 | € 4 030,20 |
| 10 000 | € 0,65887 | € 6 588,70 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

