


SCF5432-12-03 | |
|---|---|
DigiKey Part Number | 283-SCF5432-12-03TR-ND - Tape & Reel (TR) 283-SCF5432-12-03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCF5432-12-03 |
Description | FUSE TRIGGERABLE 12A 36V 3 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Battery Protection |
Manufacturer Eaton - Electronics Division | Features 5.5 ~ 9.1V Triggerable |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) |
Current Rating (Amps) 12A | DC Cold Resistance 1.5 mOhms |
Voltage Rating - DC 36 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,65337 | € 3 266,85 |
| Unit Price without VAT: | € 0,65337 |
|---|---|
| Unit Price with VAT: | € 0,79711 |

