



S501-100-R | |
|---|---|
DigiKey Part Number | 283-S501-100-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-100-R |
Description | FUSE CERAMIC 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.0018 |
Mounting Type Requires Holder | Approval Agency CSA, cURus |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 3,58800 | € 17,94 |
| 10 | € 3,31100 | € 33,11 |
| 15 | € 3,15867 | € 47,38 |
| 25 | € 2,97720 | € 74,43 |
| 35 | € 2,86257 | € 100,19 |
| 50 | € 2,74640 | € 137,32 |
| Unit Price without VAT: | € 3,58800 |
|---|---|
| Unit Price with VAT: | € 4,37736 |

