



PTSLR18126V270 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V270TR-ND - Tape & Reel (TR) 283-PTSLR18126V270CT-ND - Cut Tape (CT) 283-PTSLR18126V270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V270 |
Description | PTC RESET FUSE 6V 2.7A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 23 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2.7 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 6.2 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 5 | € 0,91800 | € 4,59 |
| 10 | € 0,84700 | € 8,47 |
| 50 | € 0,70240 | € 35,12 |
| 100 | € 0,64800 | € 64,80 |
| 250 | € 0,58236 | € 145,59 |
| 500 | € 0,53702 | € 268,51 |
| 1 000 | € 0,49501 | € 495,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55903 | € 1 118,06 |
| 4 000 | € 0,51466 | € 2 058,64 |
| 6 000 | € 0,49020 | € 2 941,20 |
| 10 000 | € 0,46532 | € 4 653,20 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

