Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR030V0135-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0135-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR030V0135-TR1 |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0135-BK | Eaton - Electronics Division | 219 | PTR030V0135-BK-ND | € 0,29000 | Parametric Equivalent |
| PTR030V0135-BK1 | Eaton - Electronics Division | 0 | 283-PTR030V0135-BK1-ND | € 0,13737 | Parametric Equivalent |
| PTR030V0135-TR | Eaton - Electronics Division | 3 000 | 283-PTR030V0135-TRCT-ND | € 0,49000 | Parametric Equivalent |
| RUEF135-2 | Littelfuse Inc. | 11 842 | RUEF135-2HFCT-ND | € 0,58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35862 | € 1 075,86 |
| Unit Price without VAT: | € 0,35862 |
|---|---|
| Unit Price with VAT: | € 0,43752 |



