


P6SMB350CA | |
|---|---|
DigiKey Part Number | 283-P6SMB350CATR-ND - Tape & Reel (TR) 283-P6SMB350CACT-ND - Cut Tape (CT) 283-P6SMB350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA |
Description | TVS DIODE 300VWM 482VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34700 | € 3,47 |
| 100 | € 0,22170 | € 22,17 |
| 500 | € 0,16764 | € 83,82 |
| 1 000 | € 0,15021 | € 150,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12804 | € 384,12 |
| 6 000 | € 0,11686 | € 701,16 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

