


P4SMA300CA | |
|---|---|
DigiKey Part Number | 283-P4SMA300CATR-ND - Tape & Reel (TR) 283-P4SMA300CACT-ND - Cut Tape (CT) 283-P4SMA300CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300CA |
Description | TVS DIODE 256VWM 414VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27100 | € 2,71 |
| 100 | € 0,17190 | € 17,19 |
| 500 | € 0,12882 | € 64,41 |
| 1 000 | € 0,11488 | € 114,88 |
| 2 000 | € 0,10315 | € 206,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08791 | € 439,55 |
| 10 000 | € 0,08026 | € 802,60 |
| 15 000 | € 0,07636 | € 1 145,40 |
| 25 000 | € 0,07198 | € 1 799,50 |
| 35 000 | € 0,06939 | € 2 428,65 |
| 50 000 | € 0,06686 | € 3 343,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

