



MSMA2512R1700FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R1700FENTR-ND - Tape & Reel (TR) 283-MSMA2512R1700FENCT-ND - Cut Tape (CT) 283-MSMA2512R1700FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R1700FEN |
Description | RES 0.17 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 170 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,27800 | € 2,78 |
| 25 | € 0,23560 | € 5,89 |
| 50 | € 0,20920 | € 10,46 |
| 100 | € 0,18680 | € 18,68 |
| 250 | € 0,16228 | € 40,57 |
| 500 | € 0,14684 | € 73,42 |
| 1 000 | € 0,13374 | € 133,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12837 | € 513,48 |
| 8 000 | € 0,11934 | € 954,72 |
| 12 000 | € 0,11471 | € 1 376,52 |
| 20 000 | € 0,10946 | € 2 189,20 |
| 28 000 | € 0,10634 | € 2 977,52 |
| 40 000 | € 0,10329 | € 4 131,60 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

