



MSMA1206R0100FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0100FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0100FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0100FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0100FCM |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,21400 | € 2,14 |
| 25 | € 0,18160 | € 4,54 |
| 50 | € 0,16100 | € 8,05 |
| 100 | € 0,14340 | € 14,34 |
| 250 | € 0,12404 | € 31,01 |
| 500 | € 0,11198 | € 55,99 |
| 1 000 | € 0,10172 | € 101,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08761 | € 438,05 |
| 10 000 | € 0,08133 | € 813,30 |
| 15 000 | € 0,07811 | € 1 171,65 |
| 25 000 | € 0,07446 | € 1 861,50 |
| 35 000 | € 0,07229 | € 2 530,15 |
| 50 000 | € 0,07017 | € 3 508,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

