


MPIA4020V2-100-R | |
|---|---|
DigiKey Part Number | 283-4725-2-ND - Tape & Reel (TR) 283-4725-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-100-R |
Description | FIXED IND 10UH 1.7A 281 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.7 A 281mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 281mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,17300 | € 11,73 |
| 25 | € 1,08520 | € 27,13 |
| 50 | € 1,02320 | € 51,16 |
| 100 | € 0,96480 | € 96,48 |
| 250 | € 0,89260 | € 223,15 |
| 500 | € 0,84170 | € 420,85 |
| 1 000 | € 0,79373 | € 793,73 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

