10 µH Shielded Molded Inductor 1.8 A 294mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 1.8 A 294mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4015V2-100-R

DigiKey Part Number
283-MPIA4015V2-100-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4015V2-100-R
Description
FIXED IND 10UH 1.8A 294 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.8 A 294mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
294mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes