MFR Recommended

MPIA4012V2-R68-R | |
|---|---|
DigiKey Part Number | 283-MPIA4012V2-R68-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4012V2-R68-R |
Description | FIXED IND 680NH 4.5A 33.5 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 4.5 A 33.5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 98MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


