MOV14V250Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1 981
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,12938
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,13585
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,13585
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,13585
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,13585
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,16303
Datasheet
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV14V250Y-AP

DigiKey Part Number
283-MOV14V250Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOV14V250Y-AP
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
Eaton - Electronics Division
Current - Surge
4.5 kA
Series
Energy
100J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV14V250YEaton - Electronics Division1 981283-MOV14V250Y-ND€ 0,30000Parametric Equivalent
391KH14YAGEO013-391KH14-ND€ 0,12938Parametric Equivalent
391KH14-FYAGEO013-391KH14-F-ND€ 0,13585Parametric Equivalent
391KH14-FP10YAGEO013-391KH14-FP10-ND€ 0,13585Parametric Equivalent
391KH14-FP10TBYAGEO013-391KH14-FP10TB-ND€ 0,16303Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,14322€ 71,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,14322
Unit Price with VAT:€ 0,17473