



MLVC13V018C1200 | |
|---|---|
DigiKey Part Number | 283-MLVC13V018C1200TR-ND - Tape & Reel (TR) 283-MLVC13V018C1200CT-ND - Cut Tape (CT) 283-MLVC13V018C1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V018C1200 |
Description | VARISTOR 25V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 27.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 300 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 25 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32100 | € 3,21 |
| 25 | € 0,28680 | € 7,17 |
| 100 | € 0,24950 | € 24,95 |
| 250 | € 0,23160 | € 57,90 |
| 500 | € 0,22082 | € 110,41 |
| 1 000 | € 0,21192 | € 211,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31003 | € 930,09 |
| 6 000 | € 0,30236 | € 1 814,16 |
| 9 000 | € 0,29852 | € 2 686,68 |
| 15 000 | € 0,29427 | € 4 414,05 |
| 21 000 | € 0,29178 | € 6 127,38 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

