



MFSA0603R0050FSM | |
|---|---|
DigiKey Part Number | 283-MFSA0603R0050FSMTR-ND - Tape & Reel (TR) 283-MFSA0603R0050FSMCT-ND - Cut Tape (CT) 283-MFSA0603R0050FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0603R0050FSM |
Description | RES 0.005 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16000 | € 1,60 |
| 25 | € 0,13480 | € 3,37 |
| 50 | € 0,11920 | € 5,96 |
| 100 | € 0,10600 | € 10,60 |
| 250 | € 0,09144 | € 22,86 |
| 500 | € 0,08230 | € 41,15 |
| 1 000 | € 0,07451 | € 74,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06369 | € 318,45 |
| 10 000 | € 0,05893 | € 589,30 |
| 15 000 | € 0,05648 | € 847,20 |
| 25 000 | € 0,05372 | € 1 343,00 |
| 35 000 | € 0,05207 | € 1 822,45 |
| 50 000 | € 0,05046 | € 2 523,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

