



MFLA2010R3300FI | |
|---|---|
DigiKey Part Number | 283-MFLA2010R3300FITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFLA2010R3300FI |
Description | RES 0.33 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11021 | € 440,84 |
| Unit Price without VAT: | € 0,11021 |
|---|---|
| Unit Price with VAT: | € 0,13446 |

