



MFL1206R0250FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0250FSTR-ND - Tape & Reel (TR) 283-MFL1206R0250FSCT-ND - Cut Tape (CT) 283-MFL1206R0250FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0250FS |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,14560 | € 3,64 |
| 50 | € 0,12880 | € 6,44 |
| 100 | € 0,11450 | € 11,45 |
| 250 | € 0,09884 | € 24,71 |
| 500 | € 0,08902 | € 44,51 |
| 1 000 | € 0,08067 | € 80,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06910 | € 345,50 |
| 10 000 | € 0,06400 | € 640,00 |
| 15 000 | € 0,06138 | € 920,70 |
| 25 000 | € 0,05841 | € 1 460,25 |
| 35 000 | € 0,05664 | € 1 982,40 |
| 50 000 | € 0,05492 | € 2 746,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

