



MFL0603R2000FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R2000FBTR-ND - Tape & Reel (TR) 283-MFL0603R2000FBCT-ND - Cut Tape (CT) 283-MFL0603R2000FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R2000FB |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,10200 | € 2,55 |
| 50 | € 0,09000 | € 4,50 |
| 100 | € 0,07990 | € 7,99 |
| 250 | € 0,06868 | € 17,17 |
| 500 | € 0,06164 | € 30,82 |
| 1 000 | € 0,05565 | € 55,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04725 | € 236,25 |
| 10 000 | € 0,04360 | € 436,00 |
| 15 000 | € 0,04172 | € 625,80 |
| 25 000 | € 0,03959 | € 989,75 |
| 35 000 | € 0,03833 | € 1 341,55 |
| 50 000 | € 0,03709 | € 1 854,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

