
MFBW1V3216-600-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-600-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-600-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-600-R |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 100 | € 0,03820 | € 3,82 |
| 1 000 | € 0,03142 | € 31,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03049 | € 121,96 |
| 8 000 | € 0,02874 | € 229,92 |
| 12 000 | € 0,02777 | € 333,24 |
| 20 000 | € 0,02659 | € 531,80 |
| 28 000 | € 0,02585 | € 723,80 |
| 40 000 | € 0,02508 | € 1 003,20 |
| 100 000 | € 0,02321 | € 2 321,00 |
| 200 000 | € 0,02189 | € 4 378,00 |
| 400 000 | € 0,02065 | € 8 260,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

