
MFBW1V1608-601-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-601-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-601-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-601-R |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 100 | € 0,01660 | € 1,66 |
| 1 000 | € 0,01366 | € 13,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01226 | € 49,04 |
| 8 000 | € 0,01156 | € 92,48 |
| 12 000 | € 0,01117 | € 134,04 |
| 20 000 | € 0,01069 | € 213,80 |
| 28 000 | € 0,01039 | € 290,92 |
| 40 000 | € 0,01008 | € 403,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


