
MFBW1V1608-600-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-600-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-600-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-600-R |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 120mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 120mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 100 | € 0,01470 | € 1,47 |
| 1 000 | € 0,01207 | € 12,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01083 | € 43,32 |
| 8 000 | € 0,01021 | € 81,68 |
| 12 000 | € 0,00986 | € 118,32 |
| 20 000 | € 0,00945 | € 189,00 |
| 28 000 | € 0,00918 | € 257,04 |
| 40 000 | € 0,00891 | € 356,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

