1 A 250 V Fuse Cartridge, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass
MDM-1

MDM-1

DigiKey Part Number
283-MDM-1-ND
Manufacturer
Manufacturer Product Number
MDM-1
Description
FUSE BUSS SMALL DIMENSION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 25,66000€ 128,30
Manufacturers Standard Package
Unit Price without VAT:€ 25,66000
Unit Price with VAT:€ 31,30520