
MCQ1V2012-R120-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R120-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R120-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R120-R |
Description | FIXED IND 120NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 100 | € 0,01870 | € 1,87 |
| 1 000 | € 0,01534 | € 15,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01494 | € 59,76 |
| 8 000 | € 0,01408 | € 112,64 |
| 12 000 | € 0,01361 | € 163,32 |
| 20 000 | € 0,01303 | € 260,60 |
| 28 000 | € 0,01266 | € 354,48 |
| 40 000 | € 0,01229 | € 491,60 |
| 100 000 | € 0,01137 | € 1 137,00 |
| 200 000 | € 0,01072 | € 2 144,00 |
| 400 000 | € 0,01011 | € 4 044,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

