
MCQ1V2012-3R9-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-3R9-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-3R9-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-3R9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-3R9-R |
Description | FIXED IND 3.9UH 50MA 800 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Multilayer Inductor 50 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 100 | € 0,01910 | € 1,91 |
| 1 000 | € 0,01575 | € 15,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01414 | € 56,56 |
| 8 000 | € 0,01333 | € 106,64 |
| 12 000 | € 0,01287 | € 154,44 |
| 20 000 | € 0,01233 | € 246,60 |
| 28 000 | € 0,01198 | € 335,44 |
| 40 000 | € 0,01162 | € 464,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

