
MCQ1V1608-1R8-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-1R8-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-1R8-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-1R8-R |
Description | FIXED IND 1.8UH 25MA 750 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Multilayer Inductor 25 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 25 @ 10MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01336 | € 53,44 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

