
MCL2012V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-2R2-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-2R2-RCT-ND - Cut Tape (CT) 283-MCL2012V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-2R2-R |
Description | FIXED IND 2.2UH 150MA 360 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 150 mA 360mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 100 | € 0,04460 | € 4,46 |
| 1 000 | € 0,03668 | € 36,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03423 | € 136,92 |
| 8 000 | € 0,03228 | € 258,24 |
| 12 000 | € 0,03118 | € 374,16 |
| 20 000 | € 0,02986 | € 597,20 |
| 28 000 | € 0,02902 | € 812,56 |
| 40 000 | € 0,02816 | € 1 126,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

