
LD2-821-HV | |
|---|---|
DigiKey Part Number | 283-LD2-821-HVTR-ND - Tape & Reel (TR) 283-LD2-821-HVCT-ND - Cut Tape (CT) 283-LD2-821-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-821-HV |
Description | FIXED IND 820UH 500MA 3.2 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 500 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 410mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.2Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,14470 | € 14,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12462 | € 124,62 |
| 2 000 | € 0,11750 | € 235,00 |
| 3 000 | € 0,11353 | € 340,59 |
| 5 000 | € 0,10872 | € 543,60 |
| 7 000 | € 0,10566 | € 739,62 |
| 10 000 | € 0,10252 | € 1 025,20 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

