
LD2-330-HV | |
|---|---|
DigiKey Part Number | 283-LD2-330-HVTR-ND - Tape & Reel (TR) 283-LD2-330-HVCT-ND - Cut Tape (CT) 283-LD2-330-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-330-HV |
Description | FIXED IND 33UH 150 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,15800 | € 1,58 |
| 100 | € 0,12990 | € 12,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11654 | € 116,54 |
| 2 000 | € 0,10988 | € 219,76 |
| 3 000 | € 0,10616 | € 318,48 |
| 5 000 | € 0,10167 | € 508,35 |
| 7 000 | € 0,09881 | € 691,67 |
| 10 000 | € 0,09587 | € 958,70 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

