
LD2-151-R | |
|---|---|
DigiKey Part Number | 283-LD2-151-RTR-ND - Tape & Reel (TR) 283-LD2-151-RCT-ND - Cut Tape (CT) 283-LD2-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-151-R |
Description | FIXED IND 150UH 1.23A 640 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.23 A 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD2-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,72300 | € 7,23 |
| 100 | € 0,59420 | € 59,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73358 | € 733,58 |
| 2 000 | € 0,69183 | € 1 383,66 |
| 3 000 | € 0,66854 | € 2 005,62 |
| 5 000 | € 0,64036 | € 3 201,80 |
| 7 000 | € 0,62246 | € 4 357,22 |
| 10 000 | € 0,61425 | € 6 142,50 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

