
LD2-100-HV | |
|---|---|
DigiKey Part Number | 283-LD2-100-HVTR-ND - Tape & Reel (TR) 283-LD2-100-HVCT-ND - Cut Tape (CT) 283-LD2-100-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-100-HV |
Description | FIXED IND 10UH 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16500 | € 1,65 |
| 100 | € 0,13550 | € 13,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11654 | € 116,54 |
| 2 000 | € 0,10988 | € 219,76 |
| 3 000 | € 0,10616 | € 318,48 |
| 5 000 | € 0,10167 | € 508,35 |
| 7 000 | € 0,09881 | € 691,67 |
| 10 000 | € 0,09587 | € 958,70 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

