Image for HTB-92I-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-92I-R

DigiKey Part Number
283-HTB-92I-R-ND
Manufacturer
Manufacturer Product Number
HTB-92I-R
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,33000€ 12,33
5€ 10,23000€ 51,15
10€ 9,43800€ 94,38
50€ 7,82400€ 391,20
100€ 7,21300€ 721,30
250€ 6,47344€ 1 618,36
500€ 5,96080€ 2 980,40
1 000€ 5,48497€ 5 484,97
Manufacturers Standard Package
Unit Price without VAT:€ 12,33000
Unit Price with VAT:€ 15,04260