
HCP0704-R40-R | |
|---|---|
DigiKey Part Number | 283-HCP0704-R40-RTR-ND - Tape & Reel (TR) 283-HCP0704-R40-RCT-ND - Cut Tape (CT) 283-HCP0704-R40-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-R40-R |
Description | FIXED IND 400NH 17A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 17 A 3.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54948 | € 1 549,48 |
| Unit Price without VAT: | € 1,54948 |
|---|---|
| Unit Price with VAT: | € 1,89037 |

